Lumex LDQ-M513RI technical specifications.
| Package/Case | DIP |
| Color | Yellow |
| Display Type | Segment |
| Forward Current | 30mA |
| Height | 19.1mm |
| Illumination Color | Yellow |
| Length | 50.3mm |
| Luminous Intensity | 3.9mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Wavelength | 585nm |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex LDQ-M513RI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.