Lumex LDQ-M516RI-RA technical specifications.
| Color | Red |
| Display Type | Segment |
| Forward Current | 30mA |
| Illumination Color | Red |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 2.3V |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Wavelength | 660nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex LDQ-M516RI-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.