Lumex LDQ-M5204RI-SI technical specifications.
| Display Type | Segment |
| Forward Current | 10mA |
| Illumination Color | Red |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Rail/Tube |
| Power Consumption | 100mW |
| RoHS Compliant | Yes |
| Wavelength | 636nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex LDQ-M5204RI-SI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.