Lumex LDQ-M5207RI-USB technical specifications.
| Color | Blue |
| Forward Current | 10mA |
| Lead Free | Lead Free |
| Luminous Intensity | 6mcd |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Lumex LDQ-M5207RI-USB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
