Lumex LDQ-N3606RI technical specifications.
| Display Type | Segment |
| Forward Current | 10mA |
| Illumination Color | Red |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Packaging | Rail/Tube |
| Power Consumption | 105mW |
| RoHS Compliant | Yes |
| Wavelength | 660nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex LDQ-N3606RI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.