Lumex LDS-A3504RD-SI technical specifications.
| Display Type | Segment |
| Forward Current | 30mA |
| Illumination Color | Red |
| Luminous Intensity | 13000mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 2V |
| Package Quantity | 40 |
| Power Consumption | 105mW |
| Wavelength | 636nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex LDS-A3504RD-SI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.