Lumex LDS-A354RI technical specifications.
| Package/Case | DIP |
| Color | Red |
| Display Type | Segment |
| Forward Current | 30mA |
| Height | 0.24inch |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 0.5inch |
| Luminous Intensity | 2.5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Number of Contacts | 10 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 40 |
| RoHS Compliant | Yes |
| Wavelength | 635nm |
| Width | 0.299inch |
| RoHS | Compliant |
Download the complete datasheet for Lumex LDS-A354RI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
