
Red 7-segment display module featuring a single digit, 10-pin DIP package for through-hole PCB mounting. Operates with a 1.8V supply voltage and 10mA forward current, delivering 12mcd luminous intensity at a 660nm wavelength. This RoHS compliant component offers a wide operating temperature range from -40°C to 85°C and a maximum power dissipation of 100mW.
Lumex LDS-A516RI technical specifications.
| Package/Case | DIP |
| Color | Red |
| Display Type | Segment |
| Forward Current | 10mA |
| Height | 19mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Luminous Intensity | 12mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole, PCB |
| Number of Characters | 1 |
| Number of Segments | 7 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 40 |
| Packaging | Bulk |
| Power Consumption | 100mW |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 660nm |
| Width | 12.6mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex LDS-A516RI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
