
Green 7-segment numeric LED display, 14.2mm character width, featuring a DIP package for through-hole mounting. This display operates with a 2.2V forward voltage and 10mA forward current, emitting green light with a luminous intensity of 3.9mcd at a 565nm wavelength. It offers a wide operating temperature range from -40°C to 85°C and is lead-free and RoHS compliant.
Lumex LDS-A5642RI technical specifications.
| Package/Case | DIP |
| Character Width | 14.224mm |
| Color | Green |
| Display Type | Segment |
| Forward Current | 10mA |
| Height | 0.32inch |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 0.67inch |
| Luminous Intensity | 3.9mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of LEDs | 8 |
| Operating Supply Voltage | 2.2V |
| Package Quantity | 40 |
| Packaging | Bulk |
| Power Consumption | 105mW |
| RoHS Compliant | Yes |
| Viewing Area (height) | 14.2mm |
| Wavelength | 565nm |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Lumex LDS-A5642RI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
