Lumex LDS-A8025RI technical specifications.
| Color | Red |
| Display Type | Segment |
| Forward Current | 25mA |
| Height | 10.6mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 25mm |
| Luminous Intensity | 1.9mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 100mW |
| Number of Contacts | 18 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 19 |
| RoHS Compliant | Yes |
| Wavelength | 700nm |
| Width | 18.6mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex LDS-A8025RI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.