Lumex LDS-A816RI-23513XX technical specifications.
| Display Type | Segment |
| Forward Current | 30mA |
| Illumination Color | Red |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 19 |
| Wavelength | 660nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex LDS-A816RI-23513XX to view detailed technical specifications.
No datasheet is available for this part.