Lumex LDS-AA182RI technical specifications.
| Package/Case | DIP |
| Color | Green |
| Display Type | Segment |
| Forward Current | 25mA |
| Height | 2.205inch |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 56mm |
| Luminous Intensity | 7mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 190mW |
| Number of Characters | 1 |
| Number of Contacts | 10 |
| Operating Supply Voltage | 7.5V |
| Package Quantity | 13 |
| RoHS Compliant | Yes |
| Wavelength | 565nm |
| Width | 1.496inch |
| RoHS | Compliant |
Download the complete datasheet for Lumex LDS-AA182RI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.