Lumex LDS-AA184RD-SI technical specifications.
| Color | Red |
| Forward Current | 10mA |
| Luminous Intensity | 13mcd |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Lumex LDS-AA184RD-SI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
