Lumex LDS-AA476RE technical specifications.
| Display Type | Segment |
| Forward Current | 30mA |
| Illumination Color | Red |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 15V |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Wavelength | 660nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex LDS-AA476RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.