Lumex LDS-AD14RI technical specifications.
| Package/Case | DIP |
| Color | Red |
| Display Type | Segment |
| Forward Current | 30mA |
| Height | 70.1mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 70.1mm |
| Luminous Intensity | 9mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Operating Supply Voltage | 8V |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Wavelength | 635nm |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex LDS-AD14RI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
