Lumex LDS-C322RI technical specifications.
| Package/Case | DIP |
| Character Width | 4.8mm |
| Color | Green |
| Display Type | Segment |
| Forward Current | 10mA |
| Height | 14mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Luminous Intensity | 2.5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Mount | Through Hole, PCB |
| Number of Characters | 1 |
| Number of Segments | 7 |
| Operating Supply Voltage | 2.6V |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Power Consumption | 105mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 565nm |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex LDS-C322RI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.