Lumex LDS-C324RI technical specifications.
| Package/Case | DIP |
| Character Width | 4.8mm |
| Color | Red |
| Display Type | Segment |
| Forward Current | 10mA |
| Height | 0.335inch |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 0.551inch |
| Luminous Intensity | 3.5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Mount | Through Hole, PCB |
| Number of Characters | 1 |
| Number of Segments | 7 |
| Operating Supply Voltage | 2V |
| Package Quantity | 36 |
| Power Consumption | 105mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 635nm |
| Width | 0.295inch |
| RoHS | Compliant |
Download the complete datasheet for Lumex LDS-C324RI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.