Lumex LDS-C332RI technical specifications.
| Package/Case | DIP |
| Color | Green |
| Display Type | Segment |
| Height | 0.34inch |
| Lead Free | Lead Free |
| Length | 0.55inch |
| Luminous Intensity | 2.5mcd |
| Max Power Dissipation | 105mW |
| Package Quantity | 26 |
| RoHS Compliant | Yes |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Lumex LDS-C332RI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.