Lumex LDS-C347RI technical specifications.
| Package/Case | DIP |
| Color | Blue |
| Display Type | Segment |
| Forward Current | 30mA |
| Height | 0.748inch |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Length | 19mm |
| Luminous Intensity | 4.5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 98mW |
| Number of Characters | 1 |
| Number of Contacts | 10 |
| Operating Supply Voltage | 4V |
| Package Quantity | 26 |
| Wavelength | 470nm |
| Width | 0.396inch |
| RoHS | Compliant |
Download the complete datasheet for Lumex LDS-C347RI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.