
Green 7-segment numeric LED display, 1-character, 7.62mm height. Features a 4.35mm character width and 2.5mcd luminous intensity. Operates with a 10mA forward current and 2.6V supply voltage. Through-hole mountable in a DIP package, this lead-free and RoHS compliant component offers a wide operating temperature range from -40°C to 85°C.
Lumex LDS-C352RI technical specifications.
| Package/Case | DIP |
| Character Width | 4.35mm |
| Color | Green |
| Display Type | Segment |
| Forward Current | 10mA |
| Height | 0.24inch |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 0.5inch |
| Luminous Intensity | 2.5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Mount | Through Hole, PCB |
| Number of Characters | 1 |
| Number of Contacts | 10 |
| Number of Segments | 7 |
| Operating Supply Voltage | 2.6V |
| Package Quantity | 40 |
| Packaging | Bulk |
| Power Consumption | 105mW |
| RoHS Compliant | Yes |
| Wavelength | 565nm |
| Width | 0.299inch |
| RoHS | Compliant |
Download the complete datasheet for Lumex LDS-C352RI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.