Lumex LDS-C406RI technical specifications.
| Color | Red |
| Display Type | Segment |
| Forward Current | 10mA |
| Height | 0.2inch |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 0.738inch |
| Luminous Intensity | 9.8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Number of Contacts | 14 |
| Operating Supply Voltage | 2.2V |
| Package Quantity | 27 |
| Power Consumption | 105mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 660nm |
| Width | 0.388inch |
| RoHS | Compliant |
Download the complete datasheet for Lumex LDS-C406RI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
