Lumex LDS-C8026RI technical specifications.
| Color | Red |
| Display Type | Segment |
| Forward Current | 30mA |
| Height | 0.984inch |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 25mm |
| Luminous Intensity | 24mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 100mW |
| Number of Characters | 1 |
| Number of Contacts | 18 |
| Operating Supply Voltage | 2.3V |
| Package Quantity | 19 |
| RoHS Compliant | Yes |
| Wavelength | 660nm |
| Width | 0.732inch |
| RoHS | Compliant |
Download the complete datasheet for Lumex LDS-C8026RI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
