Lumex LDS-C812RI technical specifications.
| Package/Case | DIP |
| Color | Green |
| Display Type | Segment |
| Forward Current | 25mA |
| Height | 8.4mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 27.7mm |
| Luminous Intensity | 2.5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 120mW |
| Number of Characters | 1 |
| Operating Supply Voltage | 2.8V |
| Package Quantity | 18 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 565nm |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex LDS-C812RI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
