Lumex LDS-C816RI technical specifications.
| Package/Case | DIP |
| Color | Red |
| Display Type | Segment |
| Forward Current | 10mA |
| Height | 8.4mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 27.7mm |
| Luminous Intensity | 1.3mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of LEDs | 9 |
| Operating Supply Voltage | 2.3V |
| Package Quantity | 18 |
| Power Consumption | 100mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Viewing Area (height) | 20.32mm |
| Wavelength | 660nm |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex LDS-C816RI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
