This yellow LED indication device from Lumex features a segment display type with a luminous intensity of 6mcd. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 100mW. The device is lead-free and RoHS compliant, making it suitable for various applications.
Lumex LDS-CA103RI technical specifications.
| Color | Yellow |
| Display Type | Segment |
| Forward Current | 30mA |
| Height | 0.33inch |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 0.89inch |
| Luminous Intensity | 6mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Number of Contacts | 14 |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| RoHS Compliant | Yes |
| Wavelength | 585nm |
| Width | 1.29inch |
| RoHS | Compliant |
Download the complete datasheet for Lumex LDS-CA103RI to view detailed technical specifications.
No datasheet is available for this part.