Lumex LDS-CA106RI technical specifications.
| Color | Red |
| Display Type | Segment |
| Forward Current | 30mA |
| Height | 1.299inch |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 33mm |
| Luminous Intensity | 20mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Number of Characters | 1 |
| Number of Contacts | 14 |
| Operating Supply Voltage | 4.6V |
| Package Quantity | 15 |
| RoHS Compliant | Yes |
| Wavelength | 660nm |
| Width | 0.882inch |
| RoHS | Compliant |
Download the complete datasheet for Lumex LDS-CA106RI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.