Lumex LDS-CA504RI technical specifications.
| Color | Red |
| Display Type | Segment |
| Height | 7.087inch |
| Lead Free | Lead Free |
| Luminous Intensity | 9mcd |
| Max Power Dissipation | 60mW |
| Number of Characters | 1 |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Width | 4.252inch |
| RoHS | Compliant |
Download the complete datasheet for Lumex LDS-CA504RI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.