Lumex LDS-CD12RI technical specifications.
| Package/Case | DIP |
| Color | Green |
| Display Type | Segment |
| Forward Current | 30mA |
| Height | 2.744inch |
| Illumination Color | Green |
| Length | 69.7mm |
| Luminous Intensity | 6.3mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Number of Characters | 1 |
| Operating Supply Voltage | 8.4V |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Wavelength | 565nm |
| Width | 1.882inch |
| RoHS | Compliant |
Download the complete datasheet for Lumex LDS-CD12RI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.