Lumex LDS-CD13RI technical specifications.
| Package/Case | DIP |
| Color | Yellow |
| Display Type | Segment |
| Forward Current | 30mA |
| Height | 2.744inch |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Luminous Intensity | 8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Number of Characters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 52 |
| RoHS Compliant | No |
| Wavelength | 585nm |
| Width | 1.882inch |
| RoHS | Not Compliant |
Download the complete datasheet for Lumex LDS-CD13RI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.