Lumex LDS-F3906RI technical specifications.
| Package/Case | DIP |
| Color | Red |
| Display Type | Segment |
| Height | 0.28inch |
| Lead Free | Lead Free |
| Length | 0.95inch |
| Luminous Intensity | 9mcd |
| Max Power Dissipation | 100mW |
| Number of Contacts | 18 |
| Package Quantity | 21 |
| RoHS Compliant | Yes |
| Width | 0.39inch |
| RoHS | Compliant |
Download the complete datasheet for Lumex LDS-F3906RI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
