
Red 7-segment numeric LED display module featuring a 7.8mm character height and 5.3mm character width. This through-hole mount component operates with a 10mA forward current, delivering 3500mcd luminous intensity at a 635nm wavelength. Designed for general indication, it boasts a wide operating temperature range of -40°C to 105°C and a maximum power dissipation of 105mW. The lead-free package ensures RoHS compliance.
Lumex LDS-HTC304RI technical specifications.
| Package/Case | Module |
| Character Width | 5.3mm |
| Color | Red |
| Display Type | Segment |
| Forward Current | 10mA |
| Height | 0.24inch |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 0.75inch |
| Luminous Intensity | 3500mcd |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Mount | Through Hole, PCB |
| Number of Characters | 1 |
| Number of LEDs | 8 |
| Number of Segments | 7 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 105mW |
| RoHS Compliant | Yes |
| Series | QuasarBrite |
| Viewing Area (height) | 7.8mm |
| Viewing Area Length | 5.3mm |
| Wavelength | 635nm |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for Lumex LDS-HTC304RI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
