Lumex LDS-SMC5604RD-TR technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Display Type | Segment |
| Luminous Intensity | 3.2mcd |
| Max Power Dissipation | 105mW |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Lumex LDS-SMC5604RD-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.