Lumex LDT-M513RI technical specifications.
| Color | Yellow |
| Display Type | Segment |
| Forward Current | 30mA |
| Height | 0.32inch |
| Illumination Color | Yellow |
| Length | 1.49inch |
| Luminous Intensity | 1.4mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Number of Contacts | 12 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 13 |
| RoHS Compliant | Yes |
| Wavelength | 585nm |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for Lumex LDT-M513RI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.