Lumex LDT-M517RI-USB technical specifications.
| Display Type | Segment |
| Forward Current | 25mA |
| Illumination Color | Blue |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 4V |
| Package Quantity | 13 |
| RoHS Compliant | Yes |
| Wavelength | 470nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex LDT-M517RI-USB to view detailed technical specifications.
No datasheet is available for this part.