Lumex LDT-N2804RI technical specifications.
| Color | Red |
| Display Type | Segment |
| Forward Current | 10mA |
| Height | 0.24inch |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 0.89inch |
| Luminous Intensity | 1.4mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Number of Characters | 3 |
| Number of Contacts | 12 |
| Package Quantity | 22 |
| Packaging | Bulk |
| Power Consumption | 105mW |
| RoHS Compliant | Yes |
| Wavelength | 635nm |
| Width | 0.39inch |
| RoHS | Compliant |
Download the complete datasheet for Lumex LDT-N2804RI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.