Lumex LPA-C011301S-20 technical specifications.
| Body Length | 20mm |
| Package/Case | SMD/SMT |
| Color | Clear |
| Diameter | 3mm |
| Height | 20mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 20mm |
| Lens Size | 3mm |
| Lens Style | Round, Flat, Square |
| Material | PC, Polycarbonate |
| Mount | Press-Fit, Board |
| Number of Ways | 1 |
| Package Quantity | 1000 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | TransBrite™ |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex LPA-C011301S-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
