
Optical pipe for optoelectronic applications, featuring a 10mm body length and 3mm diameter. Constructed from clear polycarbonate, it offers a 3mm round, flat lens style and a black housing. Designed for press-fit mounting onto boards, this component is RoHS compliant and lead-free. Supplied in a package quantity of 100.
Lumex LPA-C041301S-10 technical specifications.
| Body Length | 10mm |
| Color | Clear |
| Diameter | 3mm |
| Height | 10mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 10mm |
| Lens Size | 3mm |
| Lens Style | Round, Flat |
| Material | PC, Polycarbonate |
| Mount | Press-Fit, Board |
| Package Quantity | 100 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TransBrite™ |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex LPA-C041301S-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
