Lumex LPA-C041301S-25 technical specifications.
| Body Length | 25mm |
| Color | Clear |
| Lead Free | Lead Free |
| Material | PC, Polycarbonate |
| Mount | Surface Mount |
| Package Quantity | 100 |
| RoHS | Compliant |
Download the complete datasheet for Lumex LPA-C041301S-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.