Lumex LPA-C081301S-10 technical specifications.
| Color | Clear |
| Diameter | 3mm |
| Height | 10mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 45.7mm |
| Mount | Press-Fit, Board |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| Series | TransBrite™ |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex LPA-C081301S-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
