Lumex LPB-R0111051S technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 10.16 |
| Package Width (mm) | 4.92 |
| Package Height (mm) | 10.16 |
| Pin Pitch (mm) | 11.36 |
| Mounting | Snap in |
| Mounting Orientation | Top Mount |
| Category | Chip LED |
| High Brightness | No |
| Lens Shape Type | Rectangular |
| Lens Appearance | Milky White |
| Cage Code | 1EM90 |
| EU RoHS | Yes |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lumex LPB-R0111051S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.