Lumex LPB-R0112051S technical specifications.
| Color | White, Diffused |
| Height | 10.2mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 20.32mm |
| Lens Style | Flat |
| Material | Polycarbonate |
| Mount | Snap in, Board, PCB |
| Number of Ways | 1 |
| Package Quantity | 50000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TransBrite™ |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Lumex LPB-R0112051S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
