
Optical pipe for optoelectronic applications. Features a 20.6mm body length and 3mm diameter with a clear, flat round lens. Constructed from durable polycarbonate, this press-fit mount component is lead-free and RoHS compliant. Supplied in bulk packaging with 1500 units per package.
Lumex LPF-C011302S technical specifications.
| Body Length | 20.6mm |
| Color | Clear |
| Diameter | 3mm |
| Height | 0.244inch |
| Housing Color | Clear |
| Lead Free | Lead Free |
| Length | 20.6mm |
| Lens Size | 3mm |
| Lens Style | Round, Flat |
| Material | PC, Polycarbonate |
| Mount | Press-Fit, Board, PCB |
| Number of Ways | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TransBrite™ |
| Width | 0.217inch |
| RoHS | Compliant |
Download the complete datasheet for Lumex LPF-C011302S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
