
Optical pipe for illumination applications, featuring a 2.8mm diameter and 5.1mm height. Constructed from clear polycarbonate, this component offers a 16mm body length and a 2.8mm round, flat lens style. Designed for SMD/SMT mounting with a press-fit capability onto PCBs, it is lead-free and RoHS compliant.
Lumex LPF-C011304S technical specifications.
| Body Length | 18.9mm |
| Package/Case | SMD/SMT |
| Color | Clear |
| Diameter | 2.8mm |
| Height | 5.1mm |
| Housing Color | Clear |
| Lead Free | Lead Free |
| Length | 16mm |
| Lens Size | 2.8mm |
| Lens Style | Round, Flat |
| Material | PC, Polycarbonate |
| Mount | Press-Fit, Board, PCB |
| Number of Ways | 1 |
| Package Quantity | 1000 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TransBrite™ |
| Width | 0.177inch |
| RoHS | Compliant |
Download the complete datasheet for Lumex LPF-C011304S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
