
Clear polycarbonate optical pipe with a 3mm diameter and 21.8mm height, featuring a 3mm round, flat lens style. Designed for press-fit, board mounting, this RoHS compliant component is supplied in bulk packaging with 500 units per package. Its overall dimensions include a length of 23.8mm and a width of 6.5mm.
Lumex LPF-C014301S technical specifications.
| Color | Clear |
| Diameter | 3mm |
| Height | 21.8mm |
| Lead Free | Lead Free |
| Length | 23.8mm |
| Lens Size | 3mm |
| Lens Style | Round, Flat |
| Material | Polycarbonate |
| Mount | Press-Fit, Board |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TransBrite™ |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex LPF-C014301S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.