Lumex LPF-C041303S technical specifications.
| Body Length | 23.84mm |
| Color | Clear |
| Diameter | 2.8mm |
| Height | 0.394inch |
| Housing Color | Clear |
| Lead Free | Lead Free |
| Length | 22mm |
| Lens Size | 2.8mm |
| Lens Style | Round, Flat |
| Material | PC, Polycarbonate |
| Mount | Snap in, Board, PCB |
| Number of Ways | 4 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TransBrite™ |
| Width | 0.229inch |
| RoHS | Compliant |
Download the complete datasheet for Lumex LPF-C041303S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
