Lumex LPF-R011331S technical specifications.
| Color | Clear |
| Material | Polycarbonate |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Lumex LPF-R011331S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.