Lumex LPF-S014331S technical specifications.
| Body Length | 28.75mm |
| Color | Clear |
| Height | 0.85inch |
| Housing Color | Clear |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Size | 1.8mm |
| Lens Style | Flat, Square |
| Material | PC, Polycarbonate |
| Mount | Press-Fit, Board, PCB |
| Number of Ways | 4 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TransBrite™ |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Lumex LPF-S014331S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.