Lumex LPI-C011701S-150R technical specifications.
| Body Length | 184.7mm |
| Color | Red |
| Diameter | 7mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Material | PC, Polycarbonate |
| Mount | Panel, Snap in, Board |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TransBrite™ |
| RoHS | Compliant |
Download the complete datasheet for Lumex LPI-C011701S-150R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
