Lumex OCP-PCP116 technical specifications.
| Package/Case | DIP |
| Input Type | DC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 50mA |
| Packaging | Rail/Tube |
| Propagation Delay | 15us |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Lumex OCP-PCP116 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.