Lumex OCP-PCP116-TR technical specifications.
| Package/Case | SMD/SMT |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 50mA |
| Packaging | Cut Tape |
| Propagation Delay | 15us |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Lumex OCP-PCP116-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
